
PLC18F4B0C1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC18F4B0C1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC18F4B0C1/AA |
Description | PLC18F4B0C1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Columns 6 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 18 | Material Flammability Rating UL91 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 115,17700 | € 1 151,77 |
| Unit Price without VAT: | € 115,17700 |
|---|---|
| Unit Price with VAT: | € 140,51594 |

