Image for PLC16W4F300A1/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC16W4F300A1/AA

DigiKey Part Number
4306-PLC16W4F300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLC16W4F300A1/AA
Description
PLC16W4F300A1/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Connector Receptacle, Female Sockets Through Hole Blue Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Color
Blue
Connector Style
Power
Material Flammability Rating
UL94 V-0
Number of Positions
16
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Voltage Rating
600VAC
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11€ 61,75818€ 679,34
Unit Price without VAT:€ 61,75818
Unit Price with VAT:€ 75,34498