
PLB16F1060/AA | |
|---|---|
DigiKey Part Number | 4306-PLB16F1060/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB16F1060/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Board Lock |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 30,79667 | € 646,73 |
| Unit Price without VAT: | € 30,79667 |
|---|---|
| Unit Price with VAT: | € 37,57194 |

