
PCIH47F300C1 | |
|---|---|
DigiKey Part Number | 4306-PCIH47F300C1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F300C1 |
Description | PCIH47F300C1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 23 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style CompactPCI® | Current Rating (Amps) 40A |
Number of Positions 47 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 91,62600 | € 2 290,65 |
| Unit Price without VAT: | € 91,62600 |
|---|---|
| Unit Price with VAT: | € 111,78372 |

