
PCIH38F300D1 | |
|---|---|
DigiKey Part Number | 4306-PCIH38F300D1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH38F300D1 |
Description | PCIH38F300D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Contact Layout, Typical 15 Signal, 23 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style CompactPCI® | Current Rating (Amps) 40A |
Number of Positions 38 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 123,58120 | € 3 089,53 |
| Unit Price without VAT: | € 123,58120 |
|---|---|
| Unit Price with VAT: | € 150,76906 |

