Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD78S98S0T2X | |
|---|---|
DigiKey Part Number | 4306-PCDD78S98S0T2X-ND |
Manufacturer | |
Manufacturer Product Number | PCDD78S98S0T2X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD78F98S0T20 | Amphenol Positronic | 0 | 4306-PCDD78F98S0T20-ND | € 163,17400 | Parametric Equivalent |
| PCDD78F98S0T20-14 | Amphenol Positronic | 0 | 4306-PCDD78F98S0T20-14-ND | € 302,13400 | Parametric Equivalent |
| PCDD78F98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD78F98S0T20/AA-ND | € 163,17400 | Parametric Equivalent |
| PCDD78F98S0T20/AA-14 | Amphenol Positronic | 0 | 4306-PCDD78F98S0T20/AA-14-ND | € 254,52000 | Parametric Equivalent |
| PCDD78F98S0T2X | Amphenol Positronic | 0 | 4306-PCDD78F98S0T2X-ND | € 163,48800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 217,91000 | € 2 179,10 |
| Unit Price without VAT: | € 217,91000 |
|---|---|
| Unit Price with VAT: | € 265,85020 |

