Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD15M98S0T2Z/AA | |
|---|---|
DigiKey Part Number | 4306-PCDD15M98S0T2Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCDD15M98S0T2Z/AA |
Description | PCDD15M98S0T2Z/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD15M98S0T20 | Amphenol Positronic | 0 | 4306-PCDD15M98S0T20-ND | € 42,17133 | Parametric Equivalent |
| PCDD15M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD15M98S0T20/AA-ND | € 42,17133 | Parametric Equivalent |
| PCDD15M98S0T20/AA-14 | Amphenol Positronic | 0 | 4306-PCDD15M98S0T20/AA-14-ND | € 59,68273 | Parametric Equivalent |
| PCDD15M98S0T2C | Amphenol Positronic | 0 | 4306-PCDD15M98S0T2C-ND | € 54,18615 | Parametric Equivalent |
| PCDD15M98S0T2C-15 | Amphenol Positronic | 0 | 4306-PCDD15M98S0T2C-15-ND | € 74,19600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 44,93267 | € 673,99 |
| Unit Price without VAT: | € 44,93267 |
|---|---|
| Unit Price with VAT: | € 54,81786 |

