Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD104M98S0T2S-15 | |
|---|---|
DigiKey Part Number | 4306-PCDD104M98S0T2S-15-ND |
Manufacturer | |
Manufacturer Product Number | PCDD104M98S0T2S-15 |
Description | PCDD104M98S0T2S-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD104M98S0T20 | Amphenol Positronic | 0 | 4306-PCDD104M98S0T20-ND | € 175,50400 | Parametric Equivalent |
| PCDD104M98S0T20-15 | Amphenol Positronic | 0 | 4306-PCDD104M98S0T20-15-ND | € 343,95200 | Parametric Equivalent |
| PCDD104M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD104M98S0T20/AA-ND | € 175,50400 | Parametric Equivalent |
| PCDD104M98S0T20/AA-15 | Amphenol Positronic | 0 | 4306-PCDD104M98S0T20/AA-15-ND | € 286,55400 | Parametric Equivalent |
| PCDD104M98S0T2C | Amphenol Positronic | 0 | 4306-PCDD104M98S0T2C-ND | € 186,02600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 293,50500 | € 2 935,05 |
| Unit Price without VAT: | € 293,50500 |
|---|---|
| Unit Price with VAT: | € 358,07610 |

