Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD50S98S00X | |
|---|---|
DigiKey Part Number | 4306-PCD50S98S00X-ND |
Manufacturer | |
Manufacturer Product Number | PCD50S98S00X |
Description | PCD50S98S00X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD50F98S000 | Amphenol Positronic | 0 | 4306-PCD50F98S000-ND | € 98,55600 | Parametric Equivalent |
| PCD50F98S00X | Amphenol Positronic | 0 | 4306-PCD50F98S00X-ND | € 98,87100 | Parametric Equivalent |
| PCD50S98S00X-14 | Amphenol Positronic | 0 | 4306-PCD50S98S00X-14-ND | € 200,37600 | Parametric Equivalent |
| PCD50S98S00X-15 | Amphenol Positronic | 0 | 4306-PCD50S98S00X-15-ND | € 271,46700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 138,12600 | € 1 381,26 |
| Unit Price without VAT: | € 138,12600 |
|---|---|
| Unit Price with VAT: | € 168,51372 |

