Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD50M98S00S/AA-14 | |
|---|---|
DigiKey Part Number | 4306-PCD50M98S00S/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | PCD50M98S00S/AA-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD50M98S00C-15 | Amphenol Positronic | 0 | 4306-PCD50M98S00C-15-ND | € 165,75300 | Parametric Equivalent |
| PCD50M98S00S/AA | Amphenol Positronic | 0 | 4306-PCD50M98S00S/AA-ND | € 96,33800 | Parametric Equivalent |
| PCD50M98S00Z | Amphenol Positronic | 0 | 4306-PCD50M98S00Z-ND | € 89,69100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 144,91600 | € 1 449,16 |
| Unit Price without VAT: | € 144,91600 |
|---|---|
| Unit Price with VAT: | € 176,79752 |

