PCD37S98S0T20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 81,29200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 76,62500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 156,99200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 90,42900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 84,46300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 76,89600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 81,60700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 180,17500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 111,82800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 122,91300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 134,22200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 167,94900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 189,72800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 219,11400
Datasheet
Image for PCD37S98S0T20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD37S98S0T20

DigiKey Part Number
4306-PCD37S98S0T20-ND
Manufacturer
Manufacturer Product Number
PCD37S98S0T20
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCD37F98S0T20Amphenol Positronic04306-PCD37F98S0T20-ND€ 81,29200Parametric Equivalent
PCD37F98S0T20/AAAmphenol Positronic04306-PCD37F98S0T20/AA-ND€ 76,62500Parametric Equivalent
PCD37F98S0T2C-15Amphenol Positronic04306-PCD37F98S0T2C-15-ND€ 156,99200Parametric Equivalent
PCD37F98S0T2SAmphenol Positronic04306-PCD37F98S0T2S-ND€ 90,42900Parametric Equivalent
PCD37F98S0T2S/AAAmphenol Positronic04306-PCD37F98S0T2S/AA-ND€ 84,46300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 112,47100€ 1 124,71
Unit Price without VAT:€ 112,47100
Unit Price with VAT:€ 137,21462