Image for ORD9F0000X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD9F0000X

DigiKey Part Number
4306-ORD9F0000X-ND
Manufacturer
Manufacturer Product Number
ORD9F0000X
Description
ORD9F0000X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
500
Number of Positions
9
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Note
Contacts Sold Separately
Contact Type
Signal
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
Bulk
QuantityUnit PriceExt Price
46€ 14,27935€ 656,85
Unit Price without VAT:€ 14,27935
Unit Price with VAT:€ 17,42081