Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M3S60T2Z/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104M3S60T2Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M3S60T2Z/AA |
Description | ODD104M3S60T2Z/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD104M32S60T0 | Amphenol Positronic | 0 | 4306-ODD104M32S60T0-ND | € 119,78600 | Parametric Equivalent |
| ODD104M32S60T0/AA | Amphenol Positronic | 0 | 4306-ODD104M32S60T0/AA-ND | € 119,78600 | Parametric Equivalent |
| ODD104M32S70T2S/AA | Amphenol Positronic | 0 | 4306-ODD104M32S70T2S/AA-ND | € 130,00800 | Parametric Equivalent |
| ODD104M3S0T20 | Amphenol Positronic | 0 | 4306-ODD104M3S0T20-ND | € 119,34000 | Parametric Equivalent |
| ODD104M3S60T0 | Amphenol Positronic | 0 | 4306-ODD104M3S60T0-ND | € 109,34300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 107,43333 | € 644,60 |
| Unit Price without VAT: | € 107,43333 |
|---|---|
| Unit Price with VAT: | € 131,06866 |

