Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M2000X | |
|---|---|
DigiKey Part Number | 4306-MD50M2000X-ND |
Manufacturer | |
Manufacturer Product Number | MD50M2000X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/3-16F | Amphenol Positronic | 0 | 4306-M24308/3-16F-ND | € 70,01120 | Parametric Equivalent |
| M24308/3-16Z | Amphenol Positronic | 0 | 4306-M24308/3-16Z-ND | € 69,10960 | Parametric Equivalent |
| M24308/3-21F | Amphenol Positronic | 0 | 4306-M24308/3-21F-ND | € 79,04120 | Parametric Equivalent |
| M24308/3-21Z | Amphenol Positronic | 0 | 4306-M24308/3-21Z-ND | € 77,92880 | Parametric Equivalent |
| M24308/3-27 | Amphenol Positronic | 0 | 4306-M24308/3-27-ND | € 203,14720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 73,48300 | € 734,83 |
| Unit Price without VAT: | € 73,48300 |
|---|---|
| Unit Price with VAT: | € 89,64926 |

