MD25M5R700S/AA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,23643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 51,90846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 49,91231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 61,04455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 51,09692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 79,19400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 45,19400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 43,53333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 55,71750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 54,33000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 54,73583
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 52,68917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 45,95333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 68,46100
Datasheet
Image for MD25M5R700S/AA-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD25M5R700S/AA-15

DigiKey Part Number
4306-MD25M5R700S/AA-15-ND
Manufacturer
Manufacturer Product Number
MD25M5R700S/AA-15
Description
MD25M5R700S/AA-15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD25M5R200ZAmphenol Positronic04306-MD25M5R200Z-ND€ 47,23643Parametric Equivalent
MD25M5R40V30Amphenol Positronic04306-MD25M5R40V30-ND€ 51,90846Parametric Equivalent
MD25M5R40V30/AAAmphenol Positronic04306-MD25M5R40V30/AA-ND€ 49,91231Parametric Equivalent
MD25M5R40V3S/AAAmphenol Positronic04306-MD25M5R40V3S/AA-ND€ 61,04455Parametric Equivalent
MD25M5R600S/AAAmphenol Positronic04306-MD25M5R600S/AA-ND€ 51,09692Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 93,20300€ 932,03
Unit Price without VAT:€ 93,20300
Unit Price with VAT:€ 113,70766