Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25M5R4N0Z/AA-14 | |
|---|---|
DigiKey Part Number | 4306-MD25M5R4N0Z/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | MD25M5R4N0Z/AA-14 |
Description | MD25M5R4N0Z/AA-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25M5R5N0Z-14 | Amphenol Positronic | 0 | 4306-MD25M5R5N0Z-14-ND | € 76,89500 | Parametric Equivalent |
| MD25M5R5N0Z/AA-14 | Amphenol Positronic | 0 | 4306-MD25M5R5N0Z/AA-14-ND | € 72,82600 | Parametric Equivalent |
| MD25M5R7N0Z | Amphenol Positronic | 0 | 4306-MD25M5R7N0Z-ND | € 50,22071 | Parametric Equivalent |
| MD25M5R8NV5X | Amphenol Positronic | 0 | 4306-MD25M5R8NV5X-ND | € 58,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 76,13600 | € 761,36 |
| Unit Price without VAT: | € 76,13600 |
|---|---|
| Unit Price with VAT: | € 92,88592 |

