
MCD104000ELNE30/AA | |
|---|---|
DigiKey Part Number | 4306-MCD104000ELNE30/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCD104000ELNE30/AA |
Description | MCD104000ELNE30/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 104 | Features Mating Screws 4-40 |
Cable Type Flat | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 212,63200 | € 2 126,32 |
| Unit Price without VAT: | € 212,63200 |
|---|---|
| Unit Price with VAT: | € 259,41104 |

