Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-70K | |
|---|---|
DigiKey Part Number | 4306-M24308/24-70K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-70K |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-164 | Amphenol Positronic | 0 | 4306-M24308/24-164-ND | € 267,12360 | Parametric Equivalent |
| M24308/24-170 | Amphenol Positronic | 0 | 4306-M24308/24-170-ND | € 324,12280 | Parametric Equivalent |
| M24308/24-264F | Amphenol Positronic | 0 | 4306-M24308/24-264F-ND | € 211,64600 | Parametric Equivalent |
| M24308/24-264P | Amphenol Positronic | 0 | 4306-M24308/24-264P-ND | € 257,38440 | Parametric Equivalent |
| M24308/24-264Z | Amphenol Positronic | 0 | 4306-M24308/24-264Z-ND | € 211,07280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 131,78760 | € 3 294,69 |
| Unit Price without VAT: | € 131,78760 |
|---|---|
| Unit Price with VAT: | € 160,78087 |

