Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-39K | |
|---|---|
DigiKey Part Number | 4306-M24308/24-39K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-39K |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-43F | Amphenol Positronic | 0 | 4306-M24308/2-43F-ND | € 72,44600 | Parametric Equivalent |
| M24308/2-43Z | Amphenol Positronic | 0 | 4306-M24308/2-43Z-ND | € 72,44600 | Parametric Equivalent |
| M24308/24-103 | Amphenol Positronic | 0 | 4306-M24308/24-103-ND | € 202,93640 | Parametric Equivalent |
| M24308/24-109 | Amphenol Positronic | 0 | 4306-M24308/24-109-ND | € 165,86840 | Parametric Equivalent |
| M24308/24-115 | Amphenol Positronic | 0 | 4306-M24308/24-115-ND | € 208,81320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 84,06720 | € 2 101,68 |
| Unit Price without VAT: | € 84,06720 |
|---|---|
| Unit Price with VAT: | € 102,56198 |

