Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-258Z | |
|---|---|
DigiKey Part Number | 4306-M24308/23-258Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-258Z |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37S5B300S/AA-15 | Amphenol Positronic | 0 | 4306-HDC37S5B300S/AA-15-ND | € 216,44300 | Parametric Equivalent |
| HDC37S5B800S/AA-15 | Amphenol Positronic | 0 | 4306-HDC37S5B800S/AA-15-ND | € 251,27200 | Parametric Equivalent |
| HDC37S5B800X | Amphenol Positronic | 0 | 4306-HDC37S5B800X-ND | € 106,55800 | Parametric Equivalent |
| HDC37S5B800X/AA | Amphenol Positronic | 0 | 4306-HDC37S5B800X/AA-ND | € 116,59200 | Parametric Equivalent |
| HDC37S5R600S/AA | Amphenol Positronic | 0 | 4306-HDC37S5R600S/AA-ND | € 125,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 263,46920 | € 6 586,73 |
| Unit Price without VAT: | € 263,46920 |
|---|---|
| Unit Price with VAT: | € 321,43242 |

