
LSP5SSNHNKKKNS1S0091/AA | |
|---|---|
DigiKey Part Number | 4306-LSP5SSNHNKKKNS1S0091/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP5SSNHNKKKNS1S0091/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 38,51000 | € 962,75 |
| Unit Price without VAT: | € 38,51000 |
|---|---|
| Unit Price with VAT: | € 46,98220 |

