
LSP2ENEN3K4M0LN9A1 | |
|---|---|
DigiKey Part Number | 4306-LSP2ENEN3K4M0LN9A1-ND |
Manufacturer | |
Manufacturer Product Number | LSP2ENEN3K4M0LN9A1 |
Description | LSP2ENEN3K4M0LN9A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 5A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 56,77760 | € 1 419,44 |
| Unit Price without VAT: | € 56,77760 |
|---|---|
| Unit Price with VAT: | € 69,26867 |

