Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37S5R7NT2C-15 | |
|---|---|
DigiKey Part Number | 4306-HDC37S5R7NT2C-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC37S5R7NT2C-15 |
Description | HDC37S5R7NT2C-15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37S5R2N0S | Amphenol Positronic | 0 | 4306-HDC37S5R2N0S-ND | € 118,23600 | Parametric Equivalent |
| HDC37S5R2N0S-50 | Amphenol Positronic | 0 | 4306-HDC37S5R2N0S-50-ND | € 268,48300 | Parametric Equivalent |
| HDC37S5R7N0S-759.0 | Amphenol Positronic | 0 | 4306-HDC37S5R7N0S-759.0-ND | € 140,83200 | Parametric Equivalent |
| HDC37S5R7NT20 | Amphenol Positronic | 0 | 4306-HDC37S5R7NT20-ND | € 114,39600 | Parametric Equivalent |
| HDC37S5R7NT20/AA | Amphenol Positronic | 0 | 4306-HDC37S5R7NT20/AA-ND | € 126,00300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 262,38333 | € 787,15 |
| Unit Price without VAT: | € 262,38333 |
|---|---|
| Unit Price with VAT: | € 320,10766 |

