Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37S5R70T2S | |
|---|---|
DigiKey Part Number | 4306-HDC37S5R70T2S-ND |
Manufacturer | |
Manufacturer Product Number | HDC37S5R70T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37S5B300S-15 | Amphenol Positronic | 0 | 4306-HDC37S5B300S-15-ND | € 253,06500 | Parametric Equivalent |
| HDC37S5B800S-15 | Amphenol Positronic | 0 | 4306-HDC37S5B800S-15-ND | € 215,04000 | Parametric Equivalent |
| HDC37S5R2000 | Amphenol Positronic | 0 | 4306-HDC37S5R2000-ND | € 117,75700 | Parametric Equivalent |
| HDC37S5R2000/AA | Amphenol Positronic | 0 | 4306-HDC37S5R2000/AA-ND | € 117,75700 | Parametric Equivalent |
| HDC37S5R20T2S | Amphenol Positronic | 0 | 4306-HDC37S5R20T2S-ND | € 132,14100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 118,85300 | € 1 188,53 |
| Unit Price without VAT: | € 118,85300 |
|---|---|
| Unit Price with VAT: | € 145,00066 |

