Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M3P00C | |
|---|---|
DigiKey Part Number | 4306-HDC37M3P00C-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M3P00C |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M32S000 | Amphenol Positronic | 0 | 4306-HDC37M32S000-ND | € 68,03400 | Parametric Equivalent |
| HDC37M36P00S/AA-15 | Amphenol Positronic | 0 | 4306-HDC37M36P00S/AA-15-ND | € 115,49200 | Parametric Equivalent |
| HDC37M3P00S/AA-50 | Amphenol Positronic | 0 | 4306-HDC37M3P00S/AA-50-ND | € 128,07100 | Parametric Equivalent |
| HDC37M3S00S | Amphenol Positronic | 0 | 4306-HDC37M3S00S-ND | € 75,29800 | Parametric Equivalent |
| HDC37M3S00S-50 | Amphenol Positronic | 0 | 4306-HDC37M3S00S-50-ND | € 124,43200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 80,33700 | € 803,37 |
| Unit Price without VAT: | € 80,33700 |
|---|---|
| Unit Price with VAT: | € 98,01114 |

