Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S3S0T20/AA-14 | |
|---|---|
DigiKey Part Number | 4306-HDC25S3S0T20/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S3S0T20/AA-14 |
Description | HDC25S3S0T20/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S300T20 | Amphenol Positronic | 0 | 4306-HDC25S300T20-ND | € 67,98300 | Parametric Equivalent |
| HDC25S300T20/AA | Amphenol Positronic | 0 | 4306-HDC25S300T20/AA-ND | € 71,31900 | Parametric Equivalent |
| HDC25S32S00S | Amphenol Positronic | 0 | 4306-HDC25S32S00S-ND | € 82,43100 | Parametric Equivalent |
| HDC25S32S0T0 | Amphenol Positronic | 0 | 4306-HDC25S32S0T0-ND | € 77,77200 | Parametric Equivalent |
| HDC25S32S0T0/AA | Amphenol Positronic | 0 | 4306-HDC25S32S0T0/AA-ND | € 73,58500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 112,98000 | € 1 129,80 |
| Unit Price without VAT: | € 112,98000 |
|---|---|
| Unit Price with VAT: | € 137,83560 |


