Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S3S00S/AA | |
|---|---|
DigiKey Part Number | 4306-HDC15S3S00S/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S3S00S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S32S000/AA | Amphenol Positronic | 0 | 4306-HDC15S32S000/AA-ND | € 47,78643 | Parametric Equivalent |
| HDC15S32S00C | Amphenol Positronic | 0 | 4306-HDC15S32S00C-ND | € 58,32250 | Parametric Equivalent |
| HDC15S32S500S | Amphenol Positronic | 0 | 4306-HDC15S32S500S-ND | € 57,54000 | Parametric Equivalent |
| HDC15S36S00S/AA | Amphenol Positronic | 0 | 4306-HDC15S36S00S/AA-ND | € 59,59182 | Parametric Equivalent |
| HDC15S3S000 | Amphenol Positronic | 0 | 4306-HDC15S3S000-ND | € 42,81867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | € 51,32615 | € 667,24 |
| Unit Price without VAT: | € 51,32615 |
|---|---|
| Unit Price with VAT: | € 62,61790 |

