
GMCT50M0TUA00 | |
|---|---|
DigiKey Part Number | 4306-GMCT50M0TUA00-ND |
Manufacturer | |
Manufacturer Product Number | GMCT50M0TUA00 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Category | Number of Positions 50 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 78,75500 | € 787,55 |
| Unit Price without VAT: | € 78,75500 |
|---|---|
| Unit Price with VAT: | € 96,08110 |

