
GM9MSC00000/AA | |
|---|---|
DigiKey Part Number | 4306-GM9MSC00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GM9MSC00000/AA |
Description | GM9MSC00000/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Plug, Male Pins Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 9 | Voltage Rating 300VAC |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | € 18,99647 | € 645,88 |
| Unit Price without VAT: | € 18,99647 |
|---|---|
| Unit Price with VAT: | € 23,17569 |

