
FS4016D/AA | |
|---|---|
DigiKey Part Number | 4306-FS4016D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FS4016D/AA |
Description | CONN SOCKET 16AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 16 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Wire Gauge 16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,65000 | € 3,65 |
| 10 | € 3,10000 | € 31,00 |
| 25 | € 2,90520 | € 72,63 |
| 50 | € 2,76640 | € 138,32 |
| 100 | € 2,63440 | € 263,44 |
| 250 | € 2,46936 | € 617,34 |
| 500 | € 2,35154 | € 1 175,77 |
| 1 000 | € 2,23938 | € 2 239,38 |
| 2 500 | € 2,09931 | € 5 248,27 |
| Unit Price without VAT: | € 3,65000 |
|---|---|
| Unit Price with VAT: | € 4,45300 |

