
FR19MP512K0 | |
|---|---|
DigiKey Part Number | 4306-FR19MP512K0-ND |
Manufacturer | |
Manufacturer Product Number | FR19MP512K0 |
Description | FR19MP512K0 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation Keyed |
Manufacturer Amphenol Positronic | Primary Material Plastic |
Series | Shell Material Polyester, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 5 | Shielding Unshielded |
Shell Size - Insert 5-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |

