Socket Contact Gold Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC422P9

DigiKey Part Number
4306-FC422P9-ND
Manufacturer
Manufacturer Product Number
FC422P9
Description
CONTACT SOCKET 22-26AWG GOLD CRI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 3,02000€ 3,02
10€ 2,56600€ 25,66
25€ 2,40480€ 60,12
50€ 2,29000€ 114,50
100€ 2,18050€ 218,05
250€ 2,04396€ 510,99
500€ 1,94640€ 973,20
1 000€ 1,85356€ 1 853,56
2 500€ 1,73761€ 4 344,03
Manufacturers Standard Package
Unit Price without VAT:€ 3,02000
Unit Price with VAT:€ 3,68440