Image for FC422N6CU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC422N6CU

DigiKey Part Number
4306-FC422N6CU-ND
Manufacturer
Manufacturer Product Number
FC422N6CU
Description
FC422N6CU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Contact Finish Thickness
Flash
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 37,06660€ 1 853,33
Unit Price without VAT:€ 37,06660
Unit Price with VAT:€ 45,22125