Parametric Equivalent

DPC50MR2/50MR20/AA | |
|---|---|
DigiKey Part Number | 4306-DPC50MR2/50MR20/AA-ND |
Manufacturer | |
Manufacturer Product Number | DPC50MR2/50MR20/AA |
Description | DPC50MR2/50MR20/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50, 50 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3, 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D); 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC50MR2/50MR20 | Amphenol Positronic | 0 | 4306-DPC50MR2/50MR20-ND | € 131,28800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 146,48600 | € 1 464,86 |
| Unit Price without VAT: | € 146,48600 |
|---|---|
| Unit Price with VAT: | € 178,71292 |

