
DF07F0W2/AA | |
|---|---|
DigiKey Part Number | 4306-DF07F0W2/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF07F0W2/AA |
Description | DF07F0W2/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Amphenol Positronic | Pitch 0.167" (4.25mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | € 15,53119 | € 652,31 |
| Unit Price without VAT: | € 15,53119 |
|---|---|
| Unit Price with VAT: | € 18,94805 |

