Parametric Equivalent

DDA26MN8T/26FN8T0 | |
|---|---|
DigiKey Part Number | 4306-DDA26MN8T/26FN8T0-ND |
Manufacturer | |
Manufacturer Product Number | DDA26MN8T/26FN8T0 |
Description | DDA26MN8T/26FN8T0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26, 26 Position D-Sub, High Density - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3, 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Phosphor Bronze |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA26MN8T/26FN8T0/AA | Amphenol Positronic | 0 | 4306-DDA26MN8T/26FN8T0/AA-ND | € 146,55200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 146,55200 | € 1 465,52 |
| Unit Price without VAT: | € 146,55200 |
|---|---|
| Unit Price with VAT: | € 178,79344 |

