Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S4S50T2S/AA-50 | |
|---|---|
DigiKey Part Number | 4306-DD78S4S50T2S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD78S4S50T2S/AA-50 |
Description | DD78S4S50T2S/AA-50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S400T2S | Amphenol Positronic | 0 | 4306-DD78S400T2S-ND | € 185,29900 | Parametric Equivalent |
| DD78S400T2S/AA | Amphenol Positronic | 0 | 4306-DD78S400T2S/AA-ND | € 213,52500 | Parametric Equivalent |
| DD78S400TX | Amphenol Positronic | 0 | 4306-DD78S400TX-ND | € 175,16500 | Parametric Equivalent |
| SDD78S4S50T2G | Amphenol Positronic | 0 | 4306-SDD78S4S50T2G-ND | € 762,99200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 487,10000 | € 4 871,00 |
| Unit Price without VAT: | € 487,10000 |
|---|---|
| Unit Price with VAT: | € 594,26200 |

