DD78M00H0Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 275,91400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 330,01300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 339,14800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 339,14800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 330,32600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 330,32600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 276,89600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 331,29500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 337,02800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 281,27400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 346,16300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 288,23800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 281,51400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 337,34200
Datasheet
Image for DD78M00H0Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M00H0Z

DigiKey Part Number
4306-DD78M00H0Z-ND
Manufacturer
Manufacturer Product Number
DD78M00H0Z
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, High Density
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
78
Mating Cycles
1000
Number of Rows
4
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D) High Density
Color
Blue
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (127)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M00AN00Amphenol Positronic04306-DD78M00AN00-ND€ 275,91400Parametric Equivalent
DD78M00AN00/AAAmphenol Positronic04306-DD78M00AN00/AA-ND€ 330,01300Parametric Equivalent
DD78M00AN0SAmphenol Positronic04306-DD78M00AN0S-ND€ 339,14800Parametric Equivalent
DD78M00AN0S/AAAmphenol Positronic04306-DD78M00AN0S/AA-ND€ 339,14800Parametric Equivalent
DD78M00AN0XAmphenol Positronic04306-DD78M00AN0X-ND€ 330,32600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 171,51800€ 1 715,18
Unit Price without VAT:€ 171,51800
Unit Price with VAT:€ 209,25196