DD62S3S0T2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 132,97100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 132,97100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 133,60300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 149,31300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 141,05900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 158,44900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 149,62700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 133,86000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 157,67700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 140,43100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 148,85500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 133,22800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 135,79700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 151,99600
Datasheet
Image for DD62S3S0T2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62S3S0T2S

DigiKey Part Number
4306-DD62S3S0T2S-ND
Manufacturer
Manufacturer Product Number
DD62S3S0T2S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (88)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62S300T0Amphenol Positronic04306-DD62S300T0-ND€ 132,97100Parametric Equivalent
DD62S300T0/AAAmphenol Positronic04306-DD62S300T0/AA-ND€ 132,97100Parametric Equivalent
DD62S300T20Amphenol Positronic04306-DD62S300T20-ND€ 133,60300Parametric Equivalent
DD62S300T20/AAAmphenol Positronic04306-DD62S300T20/AA-ND€ 149,31300Parametric Equivalent
DD62S300T2SAmphenol Positronic04306-DD62S300T2S-ND€ 141,05900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 143,32700€ 1 433,27
Unit Price without VAT:€ 143,32700
Unit Price with VAT:€ 174,85894