Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S00HTX | |
|---|---|
DigiKey Part Number | 4306-DD62S00HTX-ND |
Manufacturer | |
Manufacturer Product Number | DD62S00HTX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S00ANT20 | Amphenol Positronic | 0 | 4306-DD62S00ANT20-ND | € 268,72100 | Parametric Equivalent |
| DD62S00ANT20/AA | Amphenol Positronic | 0 | 4306-DD62S00ANT20/AA-ND | € 320,61500 | Parametric Equivalent |
| DD62S00ANT2S | Amphenol Positronic | 0 | 4306-DD62S00ANT2S-ND | € 275,71400 | Parametric Equivalent |
| DD62S00ANT2S/AA | Amphenol Positronic | 0 | 4306-DD62S00ANT2S/AA-ND | € 275,71400 | Parametric Equivalent |
| DD62S00ANT2X | Amphenol Positronic | 0 | 4306-DD62S00ANT2X-ND | € 320,92900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 189,80900 | € 1 898,09 |
| Unit Price without VAT: | € 189,80900 |
|---|---|
| Unit Price with VAT: | € 231,56698 |

