DD62M20LV3S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 308,79200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 373,24400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 315,69400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 382,37900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 309,02700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 309,02700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 374,52600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 309,76000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 313,86500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 379,95800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 320,76000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 320,76000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 380,27200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 380,27200
Datasheet
Image for DD62M20LV3S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62M20LV3S/AA

DigiKey Part Number
4306-DD62M20LV3S/AA-ND
Manufacturer
Manufacturer Product Number
DD62M20LV3S/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (119)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62M20AN00Amphenol Positronic04306-DD62M20AN00-ND€ 308,79200Parametric Equivalent
DD62M20AN00/AAAmphenol Positronic04306-DD62M20AN00/AA-ND€ 373,24400Parametric Equivalent
DD62M20AN0SAmphenol Positronic04306-DD62M20AN0S-ND€ 315,69400Parametric Equivalent
DD62M20AN0S/AAAmphenol Positronic04306-DD62M20AN0S/AA-ND€ 382,37900Parametric Equivalent
DD62M20AN0XAmphenol Positronic04306-DD62M20AN0X-ND€ 309,02700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 130,44000€ 1 304,40
Unit Price without VAT:€ 130,44000
Unit Price with VAT:€ 159,13680