Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S4R70T2C | |
|---|---|
DigiKey Part Number | 4306-DD44S4R70T2C-ND |
Manufacturer | |
Manufacturer Product Number | DD44S4R70T2C |
Description | DD44S4R70T2C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S4R2000/AA | Amphenol Positronic | 0 | 4306-DD44S4R2000/AA-ND | € 131,64400 | Parametric Equivalent |
| DD44S4R200S | Amphenol Positronic | 0 | 4306-DD44S4R200S-ND | € 126,60400 | Parametric Equivalent |
| DD44S4R200S-50 | Amphenol Positronic | 0 | 4306-DD44S4R200S-50-ND | € 246,41000 | Parametric Equivalent |
| DD44S4R200X/AA | Amphenol Positronic | 0 | 4306-DD44S4R200X/AA-ND | € 131,95800 | Parametric Equivalent |
| DD44S4R6000/AA | Amphenol Positronic | 0 | 4306-DD44S4R6000/AA-ND | € 129,81100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 146,66900 | € 1 466,69 |
| Unit Price without VAT: | € 146,66900 |
|---|---|
| Unit Price with VAT: | € 178,93618 |


