DD44S32S60V5X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 109,62900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 100,72300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 108,37200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 118,76500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 100,98700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 100,98700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 116,34400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 106,34900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 125,47900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 125,47900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 116,65700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 106,61200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 117,90100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 107,65000
Datasheet
Image for DD44S32S60V5X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD44S32S60V5X/AA

DigiKey Part Number
4306-DD44S32S60V5X/AA-ND
Manufacturer
Manufacturer Product Number
DD44S32S60V5X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Features
Board Lock
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44S32S6000Amphenol Positronic04306-DD44S32S6000-ND€ 109,62900Parametric Equivalent
DD44S32S6000/AAAmphenol Positronic04306-DD44S32S6000/AA-ND€ 100,72300Parametric Equivalent
DD44S32S600SAmphenol Positronic04306-DD44S32S600S-ND€ 108,37200Parametric Equivalent
DD44S32S600S/AAAmphenol Positronic04306-DD44S32S600S/AA-ND€ 118,76500Parametric Equivalent
DD44S32S600XAmphenol Positronic04306-DD44S32S600X-ND€ 100,98700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 118,21500€ 1 182,15
Unit Price without VAT:€ 118,21500
Unit Price with VAT:€ 144,22230