DD26S000EX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 37,10400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 37,10400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 34,49900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 34,49900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 42,89400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 43,10000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 34,79100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 34,79100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 39,60700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 39,60700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,63600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,90600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 39,89500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 39,89500
Datasheet
Image for DD26S000EX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26S000EX

DigiKey Part Number
4306-DD26S000EX-ND
Manufacturer
Manufacturer Product Number
DD26S000EX
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
26
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
2 (DA, A) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26S000E0Amphenol Positronic04306-DD26S000E0-ND€ 37,10400Parametric Equivalent
DD26S000E0/AAAmphenol Positronic04306-DD26S000E0/AA-ND€ 37,10400Parametric Equivalent
DD26S000E20Amphenol Positronic04306-DD26S000E20-ND€ 34,49900Parametric Equivalent
DD26S000E20/AAAmphenol Positronic04306-DD26S000E20/AA-ND€ 34,49900Parametric Equivalent
DD26S000E2SAmphenol Positronic04306-DD26S000E2S-ND€ 42,89400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 37,39400€ 373,94
Unit Price without VAT:€ 37,39400
Unit Price with VAT:€ 45,62068