DD26M3S50V3X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,69500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,69500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 56,83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 56,83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,00800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,00800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,97700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,21200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 53,08000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 54,40900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 61,17300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 63,54400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 53,35900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 54,72300
Datasheet
Image for DD26M3S50V3X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26M3S50V3X/AA

DigiKey Part Number
4306-DD26M3S50V3X/AA-ND
Manufacturer
Manufacturer Product Number
DD26M3S50V3X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (102)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26M32S000Amphenol Positronic04306-DD26M32S000-ND€ 47,69500Parametric Equivalent
DD26M32S000/AAAmphenol Positronic04306-DD26M32S000/AA-ND€ 47,69500Parametric Equivalent
DD26M32S00SAmphenol Positronic04306-DD26M32S00S-ND€ 56,83000Parametric Equivalent
DD26M32S00S/AAAmphenol Positronic04306-DD26M32S00S/AA-ND€ 56,83000Parametric Equivalent
DD26M32S00XAmphenol Positronic04306-DD26M32S00X-ND€ 48,00800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 54,82800€ 548,28
Unit Price without VAT:€ 54,82800
Unit Price with VAT:€ 66,89016