DD15S200V50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 53,32400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 95,97800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 54,68300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 89,19100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 65,20700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 61,41500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 61,41500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 70,85556
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 53,60500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 53,60500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 61,39800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 61,39800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 70,53400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 70,53400
Datasheet
Image for DD15S200V50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S200V50

DigiKey Part Number
4306-DD15S200V50-ND
Manufacturer
Manufacturer Product Number
DD15S200V50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S20000Amphenol Positronic04306-DD15S20000-ND€ 53,32400Parametric Equivalent
DD15S20000-50Amphenol Positronic04306-DD15S20000-50-ND€ 95,97800Parametric Equivalent
DD15S20000/AAAmphenol Positronic04306-DD15S20000/AA-ND€ 54,68300Parametric Equivalent
DD15S20000/AA-50Amphenol Positronic04306-DD15S20000/AA-50-ND€ 89,19100Parametric Equivalent
DD15S2000CAmphenol Positronic04306-DD15S2000C-ND€ 65,20700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 58,78300€ 587,83
Unit Price without VAT:€ 58,78300
Unit Price with VAT:€ 71,71526