
DD15S00000/AA | |
|---|---|
DigiKey Part Number | 4306-DD15S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD15S00000/AA |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 500 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,83000 | € 22,83 |
| 10 | € 19,40100 | € 194,01 |
| 25 | € 18,18560 | € 454,64 |
| 50 | € 17,31800 | € 865,90 |
| 100 | € 16,49190 | € 1 649,19 |
| 250 | € 15,46036 | € 3 865,09 |
| 500 | € 14,72352 | € 7 361,76 |
| Unit Price without VAT: | € 22,83000 |
|---|---|
| Unit Price with VAT: | € 27,85260 |

