
D104000AKNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D104000AKNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D104000AKNE0/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 104 | Features Mating Screws |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 383,00000 | € 383,00 |
| 10 | € 325,61800 | € 3 256,18 |
| 25 | € 307,57880 | € 7 689,47 |
| Unit Price without VAT: | € 383,00000 |
|---|---|
| Unit Price with VAT: | € 467,26000 |

