
CBD7W2M55R8NT2X/AA | |
|---|---|
DigiKey Part Number | 4306-CBD7W2M55R8NT2X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD7W2M55R8NT2X/AA |
Description | CBD7W2M55R8NT2X/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Form Machined |
Contact Type Signal and Coax or Power (Not Included) | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 66,73800 | € 667,38 |
| Unit Price without VAT: | € 66,73800 |
|---|---|
| Unit Price with VAT: | € 81,42036 |

