
PT15NV17-103A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV17-103A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV17-103A2020-I-PM-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,57900 | € 5,79 |
| 25 | € 0,53800 | € 13,45 |
| 50 | € 0,50900 | € 25,45 |
| 100 | € 0,48160 | € 48,16 |
| 400 | € 0,43040 | € 172,16 |
| 800 | € 0,40675 | € 325,40 |
| 1 200 | € 0,39349 | € 472,19 |
| 5 200 | € 0,34888 | € 1 814,18 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

